Skip to content
information
Shopping from the United States?

SMC Corporation NZHI10BS-07-07

Vacuum, Ejector, Inline, 1mm Nozzle Dia, With Silencer, 1/4" Port

Mfr. Part #: NZHI10BS-07-07 / RS Stock #: 70070723

SMC Corporation

SMC Corporation NZHI10BS-07-07

Mfr. Part #: NZHI10BS-07-07
RS Stock #: 70070723

Description

Vacuum, Ejector, Inline, 1mm Nozzle Dia, With Silencer, 1/4" Port

In Stock:

18

Price

Qty.

Standard Price

1

$26.40

10

$25.08

25

$23.76

50

$22.44

100

$21.12

250

$19.80

Additional Inventory

Can ship in 10 days:

15

On order:

209

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 18
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Inlet Port Size
0.25 in
Model Number
Box Type
Nozzle Diameter
1 mm
Operating Pressure
7 bar
Operating Temperature
5 to 60 °C
Pressure Range
2.5-6 bar
Type
Vacuum Ejector
Vacuum Port Size
1/4 (Tube) in
Vacuum Pressure
660 mmHg

Overview

SMC Vacuum Generators use compressed air to generate vacuum using a venturi. Vacuum levels down to -25 In./HG (-85 KPa) is obtained from single and multi stage units with suction flow greater than 7 SCFM. SMC's vacuum generators can be connected via a manifold or used individually. These compact devices can also be customized to integrate suction filters, vacuum switches, and supply/release valves onto the generator. Additionally, SMC's generators can be configured to manage distribution of vacuum from a external vacuum source.

ZL Series Multi Stage Vacuum Ejector
  • Generates Higher Vacuum Flows for Larger Applications
  • Integrated Vacuum Gauge
  • Built-In Exhaust Silencer
  • Integrated One-Touch Fittings or Piped Connections
    ZU Series Compact Inline Vacuum Ejector with One-Touch Fitting
  • Compact Design Allows Installation Very Close to Work
  • Built-In Exhaust Silencer
  • Integrated One-Touch Fittings
    ZH Series Inline Vacuum Ejector with One-Touch Fitting
  • Compact Design Allows Installation Very Close to Work
  • Built-In Exhaust Silencer or Piped Exhaust Style Available
  • Integrated One-Touch Fittings