Skip to content
information
Shopping from the United States?

SMC Corporation VXZ252HG

VXZ Valve for Water,NC,2 port,Pilot Op,24 VDC,DIN,3/4 RC,c37

Mfr. Part #: VXZ252HG / RS Stock #: 70704658

SMC Corporation

SMC Corporation VXZ252HG

Mfr. Part #: VXZ252HG
RS Stock #: 70704658

Description

VXZ Valve for Water,NC,2 port,Pilot Op,24 VDC,DIN,3/4 RC,c37

In Stock:

1

Price

Qty.

Standard Price

1

$132.187

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
24 VDC
Configuration
NC
Family Name
VX Family of Media Valves
Media Type
Water
Number of Ports
2
Port Size
0.75 in
Series
Thread Type
Rc
Type
Pilot
Voltage Rating
24 V

Overview

The VXZ series for water is a 2 port, pilot operated solenoid valve capable of operating at higher differential pressures by maintaining a zero differential pressure on the seat. The molded coil offers low power consumption, long life and high reliability. Standard NBR seal and optional FKM seal for use with deionized water. Available for port sizes ranging from 1/4 to 1 inch. Flow rate ranges from Cv of 1.9 to 10.2.,Body material: brass, and stainless steel,Medium: water. Fluid temperature: 1 to 60°C,Maximum pressure: 1.5 MPa,IP65 enclosure,Valve type: Normally Closed, Normally Open