Sta-Kon by ABB TNF14-4FB-XV
Fully Insulated Nylon Female Bullet Disconnects for Wire Range 16-14 Blue
Mfr. Part #: TNF14-4FB-XV / RS Stock #: 72250703
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.81345
15
$0.69144
50
$0.65076
100
$0.61822
250
$0.58568
500
$0.54502
Additional Inventory
Manufacturer Lead Time:
34 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Blue
Gender
Female
Insulation Type
Nylon
Primary Type
Disconnect
Special Features
Fully Insulated. Metal Insulation Sleeve. Molded Insulator. Internal Barrel Serrations. Funnel Entry.
Termination
Crimp
Type
Bullet
UPC Code
728494144849
Wire Size
14-16 AWG