Struthers-Dunn 450XBX40-24VAC
Heavy Duty Power Relay, 24VAC; 450 Series
Mfr. Part #: 450XBX40-24VAC / RS Stock #: 70799060
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$58.696
10
$55.759
25
$52.822
50
$49.896
100
$46.959
250
$44.022
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coil Resistance
290 Ohms
Contact Current Rating
40 A
Contact Form
DPDT
Contact Material
Silver Tin Oxide
Contact Voltage Rating
277 VAC
Current Rating
40 A
Mounting Type
DIN Rail Mount/Panel Mount
Primary Type
Power Relays
Relay Type
General Purpose
Termination
Screw
Voltage Rating
277 V
Overview
Heavy Duty Power Relay, 24VAC
Features:
Optional Auxiliary Switch & Dual Switch is Available
Optional Polycarbonate Protective Cover
Optional Coil Suppression Diode (DC Version Only)
*Note: Covers Can Not Be Used with Quick Connect Terminals
Optional Blow Out Magnet
Optional Green Led
Optional Quick Connect
Standard Din Rail & Panel Mount
Features: