Skip to content
information
Shopping from the United States?

Sumitomo Electric B2 1/8 RED 4FT

Heat Shrink Tubing, Flex Polyolefin, 1/8in, 2:1, +135C, RED, 4ft Lengths

Mfr. Part #: B2 1/8 RED 4FT / RS Stock #: 70454969

Sumitomo Electric

Sumitomo Electric B2 1/8 RED 4FT

Mfr. Part #: B2 1/8 RED 4FT
RS Stock #: 70454969

Description

Heat Shrink Tubing, Flex Polyolefin, 1/8in, 2:1, +135C, RED, 4ft Lengths

In Stock:

524

Price

Qty.

Standard Price

1

$0.132

Additional Inventory

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Linear Foot
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
106-10070
Color
Red
Dimensions
48.00 in L
Inner Diameter
3.2 mm
Material
Polyolefin
MIL Type
M23053/5-104-304-2
Recovered Inner Diameter
1.6 mm
Shrink Ratio
2:1
Shrinkage Temperature
90 °C
Size
1/8 in
Temperature Operating Range
-55 to +135 °C
Thickness, Wall, Recovered
0.51 mm

Overview

Multi-Purpose, Low Recovery Temperature, Irradiated Polyolefin
  • UL, CSA, AMS-DTL-23053/5 Class 1 & 3
  • ROHS Compliant Performance Characteristics:
  • Excellent multi-purpose, highly flexible insulation protection
  • Low recovery temperature @ 90°C/194°F
  • Highly flame-retardant UL-VW1 (not clear tubing)
  • 9 Vibrant, intense colors
  • Superior Longitudinal shrink control less than ±5% Performance Advantages:
  • Quick, easy installation for OEM production or MRO uses, reducing installation costs
  • Designed to replace multiple products for a wide variety of applications, reducing inventory
  • Shrinks @ 90°C for faster installation and less potential damage to heat sensitive substrates
  • Distinct colors for visual and systems identification
  • Consistent diameter and wall thickness for precise installation
  • Easily surface printed for systems identification