Skip to content
information
Shopping from the United States?

Sunon Fans EEC0382B1-000U-A99

DC Fan, 24V, 120x120x38mm, 138CFM, 9.2W, 48dBA, 3100RPM, Wire Leads

Mfr. Part #: EEC0382B1-000U-A99 / RS Stock #: 70226021

Sunon Fans

Sunon Fans EEC0382B1-000U-A99

Mfr. Part #: EEC0382B1-000U-A99
RS Stock #: 70226021

Description

DC Fan, 24V, 120x120x38mm, 138CFM, 9.2W, 48dBA, 3100RPM, Wire Leads

In Stock:

475

Price

Qty.

Standard Price

1

$18.744

10

$17.798

25

$16.874

50

$15.928

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
138 CFM
Approximate Size
4.7 x 4.7 in ; 120 x 120 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Dual Ball
Configuration
Square
Current Rating
0.383 A
Fan Type
DC
Material
Plastic
Noise Level
48 dBA
Power Rating
9.2 W
Rotation
CW Degree(s)
Size
4.7 x 1.5 (120 x 38) In. (mm)
Speed
3100 RPM
Static Pressure
0.36 in H2O (89.7 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
24 V
Weight
214 g

Overview

Features:
  • Sunon Patented MagLev (Magnetic Levitate) Design (Vapo Bearing Fans Only)
  • Low Acoustic Noise Level
  • High-Temperature Endurance and Longer Life Span
  • Better Oil Leak Prevention
  • Better Dust Resistance
  • Higher Reliability
  • Longer Life Expectancy
  • Auto-Restart
    Applications:
    Desktop PC Case, AIO, NB, UMPC, Slim PC, Mini PC, CPU Cooler, Multifunction Printer, Photo Printer, Copy Machine, Power, Game Console, PC Arcade Game, Gambling Machine, Audio, Conference System, Networking Phone, Refrigerator, Navigator, Vehicle Audio-Video System, IPC, LCD/LED/Plasma TV, Car Seat, Car Milometer Displayer Panel, Car Audio Amplifier, Medical PC, Testing Instrument, Cash Register