Skip to content
information
Shopping from the United States?

Switchcraft E3FSC

Conn AV XLR Jack 3 Cont Pnl Mnt Insulated Q-G/E Series Solder Cup Silver 15A

Mfr. Part #: E3FSC / RS Stock #: 70214569

Switchcraft

Switchcraft E3FSC

Mfr. Part #: E3FSC
RS Stock #: 70214569

Description

Conn AV XLR Jack 3 Cont Pnl Mnt Insulated Q-G/E Series Solder Cup Silver 15A

In Stock:

287

Price

Qty.

Standard Price

1

$7.447

20

$6.853

50

$6.402

100

$6.072

250

$5.731

500

$5.06

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Contact Material
Copper Alloy
Contact Plating
Silver
Current Rating
15 A
Insulation Type
Insulated
Mounting Type
Panel Mount
Number of Contacts
3
Primary Type
XLR
Product Header
E Series Q-G® Receptacle
Series
Termination
Solder Cup
Type
Jack

Overview


The E series has a solder cup option. The new option is perfect for panel mount, non-PC board applications. The solder cups offer a generous area to solder. Available in male and female, the receptacles can be mounted from the front or rear of the panel.

  • 3-Pin Contact: Male and Female Types?Choice of Four Terminations: Solder Cups, Conical Spring Terminals, Straight- or Right-Angle PC Terminals?Quick Release Inserts for Ease of Removal. For PC Board Applications, Insert Can Be Removed/Assembled to the Housing While Soldered to the PC Board?Locking Receptacles?Silver- and Gold-Plated Contacts Available?Compatible with Switchcraft Q-G®, QGP and Other Connectors with Similar Configurations