Skip to content
information
Shopping from the United States?

Switchcraft R4FZ

Right Angle Cable Mount XLR Conn Female Silver Plated Contacts 125 V ac 4 Way

Mfr. Part #: R4FZ / RS Stock #: 70214435

Switchcraft

Switchcraft R4FZ

Mfr. Part #: R4FZ
RS Stock #: 70214435

Description

Right Angle Cable Mount XLR Conn Female Silver Plated Contacts 125 V ac 4 Way

In Stock:

85

Price

Qty.

Standard Price

1

$18.788

5

$17.281

10

$16.159

50

$15.312

100

$14.465

500

$13.717

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Right Angle 90 Degree(s)
Mounting Type
Cable Mount
Number of Contacts
4
Primary Type
XLR
Series
Size
16 AWG
Termination
Solder Cup

Overview

AAA Series 'Q-G' Twist Cable Connectors
Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.