Skip to content
information
Shopping from the United States?

TDK-Lambda DT70PW150P

Power Supply,AC-DC,15V,4.6A,90-264V In,Enclosed,Desktop,PFC,69W,DT Series

Mfr. Part #: DT70PW150P / RS Stock #: 70231236

TDK-Lambda

TDK-Lambda DT70PW150P

Mfr. Part #: DT70PW150P
RS Stock #: 70231236

Description

Power Supply,AC-DC,15V,4.6A,90-264V In,Enclosed,Desktop,PFC,69W,DT Series

Out of Stock

Price

Qty.

Standard Price

1

$56.133

5

$53.328

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage Range
90-264 VAC
Mounting Type
Desktop
Number of Outputs
1 Output
Operation
PFC
Output Current
4.6 A
Output Power
69 W
Output Voltage
15 VDC
Primary Type
AC-DC
Series
DT Series
Special Features
Over Current Protection ; Over Voltage Protection ; 1 Year Warranty
Type
External

Overview

TE Connectivity / DEUTSCH DT Family of connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, the DT Series general purpose connectors provide reliability and performance at a low cost.

Features:
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • Rectangular, thermoplastic housing
  • Accepts contact size 16 (13 amps)
  • 14-20 AWG
  • Wedgelocks assure contact alignment and retention
  • Grommet: Silicone rubber
  • Insert Retainer: Thermoplastic
  • Receptacle Interfacial Seal: Silicone rubber
  • Shell: Thermoplastic
  • Wedgelocks: Thermoplastic