TE Connectivity 200875-7
Jackscrew, Jackscrew, Female, Fixed, Double, 6-32 M3.5 x 0.6, Stainless Steel
Mfr. Part #: 200875-7 / RS Stock #: 70043009
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
8000
$8.525
40000
$7.843
80000
$6.82
160000
$5.973
400000
$5.115
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Jackscrew
Alternate Mfr Part Number
200875-7
For Use With
M Series Connectors
Gender
Female
Includes
Plating Material
Zinc Plating
Primary Type
Hardware
Screw Material
Carbon Steel
Thread Size
M3.5 x 0.6 in. AWG
Type
Jackscrew