Skip to content
information
Shopping from the United States?

TE Connectivity 2309410-1

Memory Socket DDR4 SODIMM 260P 5.2H RVS

Mfr. Part #: 2309410-1 / RS Stock #: 71078128

TE Connectivity

TE Connectivity 2309410-1

Mfr. Part #: 2309410-1
RS Stock #: 71078128

Description

Memory Socket DDR4 SODIMM 260P 5.2H RVS

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1.551

5

$1.43

10

$1.243

20

$1.089

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2309410-1
Base Material
Copper Alloy
Centerline
0.5 mm ; 0.0197 in
Color
Black
Connector Style
Cable-to-Board
Current Rating
0.5 A
Housing Material
High Temperature Thermoplastic
Keying
Reverse
Latch Type
High Temperature Thermoplastic
Number of Keys
1
Number of Positions
260
Number of Rows
2
Operating Temperature
-67 to 185
Orientation
Right Angle
Package Quantity
800
Packaging
Tape & Reel
Product Type
Socket
Profile
Low
Row Spacing
8.2 mm [0.322 in]
Socket Type
Memory Card
Termination
PCB Pins

Overview

Our DDR4 SO DIMM memory sockets can help lower system operating costs due to higher performance and less power consumption per socket. DDR4 SO DIMM memory sockets also have larger DIMM capacities than existing DDR3 memory sockets due to higher chip densities. We offer one of the largest portfolios of DDR4 SO DIMM memory sockets in the market, which are available in a variety of heights and gold plating options.


Features:
  • Provide about 30% better performance than previous DDR3 SO DIMM memory sockets
  • Consume about 70% less power than DDR3 SO DIMM memory sockets
  • System operating costs can be lowered due to higher performance and less power consumption per socket
  • Higher chip density and pin count provides larger DIMM capabilities than DDR3 SO DIMM memory sockets—transmitting more signal at one time
  • One of the largest product portfolios in the market with a variety of heights and gold plating options