Skip to content

TE Connectivity 90548-1

Crimper, 24-18 AWG, Universal MATE-N-LOK II, 90548-2 Die, PRO-CRIMPER III

Mfr. Part #: 90548-1 / RS Stock #: 70089827

TE Connectivity

TE Connectivity 90548-1

Mfr. Part #: 90548-1
RS Stock #: 70089827

Description

Crimper, 24-18 AWG, Universal MATE-N-LOK II, 90548-2 Die, PRO-CRIMPER III

In Stock:

17

Price

Qty.

Standard Price

1

$365.343

3

$336.116

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Manual
Alternate Mfr Part Number
90548-1
Application
24 to 18 AWG
Connector Type
Universal MATE-N-LOK II
Die Set
Replaceable
Family Name
Universal MATE-N-LOK Family
Replacement Die
90548-2
Type
Rectangular
Wire Size
18-24 AWG

Overview

TE Connectivity Universal MATE-N-LOK Family – PRO-CRIMPER III Series Hand Crimping Tool:

The PRO--CRIMPER III Hand Crimping Tool is a "Commercial" grade tool and is designed primarily for field installation, repair, maintenance work, or prototyping in industrial, commercial, or institutional applications. Product crimped with this tool will meet the crimp height requirement for hand tools in the appropriate 114 series specification, but may not comply with other feature parameters of the specification. Tyco Electronics offers a variety of tools to satisfy your performance requirements.

Features:
  • Tool Grade: Commercial Crimp Tooling
  • Ratchet Configuration: Operator Releasable & Adjustable
  • Die Sets Type: Removable/Interchangeable
  • Specification Type: TE Product Specification (114-)
  • Calibration Certificate: No
  • Power Type: Battery, Electric, Manual
  • Tool Type: PRO-CRIMPER Hand Tool
  • Crimp Form-Wire Barrel Type: Open Barrel - F Crimp