Skip to content
information
Shopping from the United States?

TE Connectivity JS-12-00

Automotive Connector,Jiffy Splice,Orange,Temp Range: -55 to 125 C

Mfr. Part #: JS-12-00 / RS Stock #: 71217448

TE Connectivity

TE Connectivity JS-12-00

Mfr. Part #: JS-12-00
RS Stock #: 71217448

Description

Automotive Connector,Jiffy Splice,Orange,Temp Range: -55 to 125 C

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$7.953

5

$7.315

10

$6.358

20

$5.566

50

$4.774

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Orange
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Voltage Rating
250 V

Overview

DEUTSCH Jiffy Splices house a contact retention system that secures a mated pair of contacts in a compact environmentally sealed unit. Jiffy Splices accept DEUTSCH size 12 or size 16 pins and sockets.