Skip to content
information
Shopping from the United States?

TE Connectivity MTA406NPC

Switch, Toggle, Vert. PC Mnt, 6 A, 125 VAC, 4PDT, On-None-On, PC Tail

Mfr. Part #: MTA406NPC / RS Stock #: 70155967

TE Connectivity

TE Connectivity MTA406NPC

Mfr. Part #: MTA406NPC
RS Stock #: 70155967

Description

Switch, Toggle, Vert. PC Mnt, 6 A, 125 VAC, 4PDT, On-None-On, PC Tail

In Stock:

4

Price

Qty.

Standard Price

1

$48.774

5

$44.869

10

$41.459

Additional Inventory

Can ship in 10 days:

18

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Bat
Alternate Mfr Part Number
4-1437558-4
Contact Form
4PDT
Current Rating
4 A
Dielectric Strength
1000 VAC
Mounting Hole Size
0.072 in
Mounting Type
Panel Mount
Number of Poles
4
Number of Positions
2
Operation
ON-ON
Termination
Solder Lugs
Type
Toggle
Voltage Rating
28 V

Overview

  • Operating Temperature: -20°C to +80°C
  • Contact Rating: 6 A @ 125 VAC, 3 A @ 250 VAC
  • Insulation Resistance: 1000 Megohms Min. @ 500 VDC Min. for 1 Minute
  • Dielectric Strength: 1500 VAC