Skip to content
information
Shopping from the United States?

TE Connectivity ROX3SJ330R

Resistor, Metal Oxide, Res 330 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial

Mfr. Part #: ROX3SJ330R / RS Stock #: 70063787

TE Connectivity

TE Connectivity ROX3SJ330R

Mfr. Part #: ROX3SJ330R
RS Stock #: 70063787

Description

Resistor, Metal Oxide, Res 330 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial

In Stock:

923

Price

Qty.

Standard Price

1

$0.07897

2

$0.07266

3

$0.06712

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4-1625892-1
Element Material
Metal Oxide Film
Power Rating
3 W
Resistance
330 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
5 %

Overview

The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc...

Features:
?High Power with Small Size for Space Saving
?Excellent Long Term Stability
?Complete Flameproof Construction
?High Surge/Overload Capability
?Controlled Temperature Capability
?Solvent Resistant Coat and Code
?Special Lead Formations Possible