Skip to content
information
Shopping from the United States?

TE Connectivity T9AS1D12-12

Relay,E-Mech,Power,SPST-NO,30A,Ctrl-V 12DC,Vol-Rtg 240AC,PCB Mnt,

Mfr. Part #: T9AS1D12-12 / RS Stock #: 70199277

TE Connectivity

TE Connectivity T9AS1D12-12

Mfr. Part #: T9AS1D12-12
RS Stock #: 70199277

Description

Relay,E-Mech,Power,SPST-NO,30A,Ctrl-V 12DC,Vol-Rtg 240AC,PCB Mnt,

In Stock:

251

Price

Qty.

Standard Price

1

$7.15

10

$6.941

25

$6.798

50

$6.655

100

$6.512

250

$6.292

Additional Inventory

Can ship in 10 days:

9

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1-1393210-3
Coil Voltage
12 VDC
Contact Current Rating
30 A
Contact Form
SPST-NO
Contact Material
Silver Cadmium Oxide
Contact Voltage Rating
300 VAC
Control Voltage
12 V
Current Rating
30 A
Function
Monostable
Mounting Type
PCB - Thru Hole
Primary Type
Power Relays
Product Header
T9A Series DC Coil Relays
Relay Type
General Purpose
Standards
UL ; CSA ; RoHS
Termination
PCB - Thru Hole
Voltage Rating
277 V

Overview

T9A Series, DC Coil 30A PCB or Panel Mount Relay: 30A switching in 1 form A (NO) and 20A in 1 form C (CO). Plastic sealed case available. Meets UL 508 and 873 spacing - 3.18mm through air, 6.36mm over surface. Option for load connections via 0.250"" (6.35mm) Q.C. terminals. UL class F insulation system standard.