Skip to content
information
Shopping from the United States?

Thordarson TSD-200-EU

Transformer, Auto, Enclosed, 1, Freq 50/60Hz, Pri 230VAC, Sec 115VAC, 1 Outlets

Mfr. Part #: TSD-200-EU / RS Stock #: 70137398

Thordarson

Thordarson TSD-200-EU

Mfr. Part #: TSD-200-EU
RS Stock #: 70137398

Description

Transformer, Auto, Enclosed, 1, Freq 50/60Hz, Pri 230VAC, Sec 115VAC, 1 Outlets

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$438.284

3

$403.216

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
230 VAC
Configuration
Enclosed
Cord Length
4 in
Frequency
50/60 Hz
Mounting Hole Size
2-1/2 x 3-1/8 in
Needed Voltage
115 VAC
Number of Outlets
1
Outlet Connector
5-15R, Schuko
Phase
1 Phase
Power Rating
200 VA
Primary Type
Industrial Transformer
Primary Voltage
230 VAC
Product Header
New International Series Step-Down Auto-Transformer
Secondary Voltage
115 VAC
Termination
Cord and Plug
Type
Auto Transformer
Weight
6.3 lb

Overview

Features:
  • Circuit Breaker
  • UL Class 130
  • Three Conductor Line Cord and Plug