Skip to content
information
Shopping from the United States?

Timken LM48548/LM48510

TAPER ROLLER BEARING 34.93X65.09X18.03MM

Mfr. Part #: LM48548/LM48510 / RS Stock #: 72095201

Timken

Timken LM48548/LM48510

Mfr. Part #: LM48548/LM48510
RS Stock #: 72095201

Description

TAPER ROLLER BEARING 34.93X65.09X18.03MM

Out of Stock

Price

Qty.

Standard Price

1

$32.89

10

$31.251

25

$29.601

50

$27.951

Additional Inventory

Can ship in 10 days:

4

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1347428
Bore Type
Parallel
Cage Material
Steel
Closure Type
Sealed
Dynamic Load Rating
10800 to 16700 to 64600 N
Inner Diameter
1.37500 in
Material
Metal
Static Load Rating
63100 N N