Skip to content
information
Shopping from the United States?

Treston 860422-49

Ergo trolley ESD, grey

Mfr. Part #: 860422-49 / RS Stock #: 70742852

Treston

Treston 860422-49

Mfr. Part #: 860422-49
RS Stock #: 70742852

Description

Ergo trolley ESD, grey

Out of Stock

Price

Qty.

Standard Price

1

$1,108.129

Additional Inventory

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Trolley

Overview

Proviced extra workspace for the Concept workbench.

Features:
  • Width inches 29.53
  • Depth inches 19.69
  • Height adjustment area inches 25.59 - 35.43
  • Adjustment method Manually adjustable
  • Max load lbs 331
  • ESD Yes
  • RAL code RAL7035
  • Color name Light grey
  • Warranty years 5
  • Quantity per package 1
  • EAN-code 6416763075560
  • Frame material Epoxy powder-coated steel
  • Bench top material ESD laminated chipboard
  • Other Lower shelf is available separately.