Skip to content
information
Shopping from the United States?

Triad Magnetics F10-250

Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 5/10VAC, PCB

Mfr. Part #: F10-250 / RS Stock #: 70218436

Triad Magnetics

Triad Magnetics F10-250

Mfr. Part #: F10-250
RS Stock #: 70218436

Description

Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 5/10VAC, PCB

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$8.36

10

$7.854

25

$7.612

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Dielectric Strength
2500 Vrms
Frequency
50/60 Hz
Mounting Type
PCB Mount
Needed Voltage
5 VAC ; 10 VAC
Number of Outlets
2
Operating Temperature
25 °C
Phase
1 Phase
Power Rating
2 VA
Primary Voltage
115/230 VAC
Product Header
Split Pack® PCB Mount Power Transformer
Secondary Current
0.5/0.25 A
Secondary Voltage
5/10 VAC
Standards
UL, cULus
Termination
PCB - Thru Hole
Type
Power Transformer
Weight
0.25 lb

Overview

The TRIAD Split Pack™ split bobbin transformer from TRIAD Magnetics is an extremely versatile tool for PC board applications. Split Pack™ transformers are nonconcentrically wound — with primaries and secondaries side-by-side. Unlike the secondary on-top-of primary designs of standard PC board transformers, the split bobbin winding and low capacitive coupling eliminate costly electrostatic shielding. It is offered in a dual secondary configuration with either single or dual primaries.

  • Made in China