Tripp Lite N201-006-YW
Tripp Lite 6ft Cat6 Gigabit Snagless Molded Patch Cable RJ45 M/M Yellow 6'
Mfr. Part #: N201-006-YW / RS Stock #: 70590423
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.721
25
$6.314
50
$6.149
100
$5.984
250
$5.808
500
$5.643
1000
$5.511
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
14 Ft.
Color
Yellow
Connector A
RJ45 (Male)
Connector B
RJ45 (MALE)
Connector Type Cable end 1
RJ45 (MALE)
Connector Type Cable end 2
RJ45 (MALE)
Jacket Color
Gray
Jacket Material
PVC
Shielding
UTP
Stranding
Stranded Copper
Type
Network (Cat 5/6) Cables
UPC Code
037332172891
Warranty
Limited Lifetime
Overview
Features:
Premium cabling for Category 6, Category 5e and Category 5 applications—rated for 550 ? MHz/1 Gbps communications
Designed to meet Category 6 specifications; reduces cross-talk and return loss
IEEE 802.3ab
PVC 4-pair stranded UTP
All cables feature boots with integral strain-relief and RJ45 (Male) connectors