Skip to content
information
Shopping from the United States?

Turck E-RKC 8T-264-10

Single Ended, Cordset, M12 Female, Straight, 10m, PVC, Eurofast Series

Mfr. Part #: E-RKC 8T-264-10 / RS Stock #: 70829407

Turck

Turck E-RKC 8T-264-10

Mfr. Part #: E-RKC 8T-264-10
RS Stock #: 70829407

Description

Single Ended, Cordset, M12 Female, Straight, 10m, PVC, Eurofast Series

In Stock:

5

Price

Qty.

Standard Price

1

$109.23

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
U-04784
Application
General
Cable Length
32.8 ft
Cable Type
Single Ended
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
M12 Female
Contact Material
Brass
Contact Plating
Gold
Current Rating
2 A
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
8
Number of Pins
8
Protocol Type
General
Shielding
Shielded
Temperature Range
-40 to 105 C
Voltage Rating
75 V
Wire Size
24 AWG