VCC (Visual Communications Company) 1091M5-24V
Panel Mount Indicator LED 0.5 in. Leads 12 VDC Green Dome 1091 Series
Mfr. Part #: 1091M5-24V / RS Stock #: 70130258
Price
Qty.
Standard Price
1
$8.393
5
$8.14
10
$7.722
100
$7.139
1000
$6.292
Additional Inventory
On order:
500
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Green
Dimensions
1.13 in H
Lamp Type
LED
Lens Shape
Dome
Lens Style
Polycarbonate
Mounting Hole Diameter
0.5 in
Mounting Hole Size
0.5 in in ; 12.7 mm in
Mounting Type
Push-In ; Snap-in
Nominal Voltage
24 V
Operating Voltage
24 V
Product Header
1091M Series Non-Relampable LED Solid State Indicator Light
Supply Voltage
24 VDC
Termination
Lead Wires
Type
Non-Relampable
Overview
1091M Series Non-Relampable LED
White nylon housing ?Polished stainless steel bezel
Solid-state indicator lights complete with built-in current-limiting resistor and rectifier diode.
Solid-state indicator lights complete with built-in current-limiting resistor and rectifier diode.