Skip to content
information
Shopping from the United States?

VCC (Visual Communications Company) 6091M1-24V

Panel Mount Indicator LED 0.38 in. Lead Wires 24 VDC Red 6091M Series

Mfr. Part #: 6091M1-24V / RS Stock #: 70130296

VCC (Visual Communications Company)

VCC (Visual Communications Company) 6091M1-24V

Mfr. Part #: 6091M1-24V
RS Stock #: 70130296

Description

Panel Mount Indicator LED 0.38 in. Lead Wires 24 VDC Red 6091M Series

In Stock:

341

Price

Qty.

Standard Price

1

$10.681

5

$10.362

10

$9.823

100

$9.075

1000

$8.008

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Red
Housing Material
Black Nylon
Lamp Type
LED
Mounting Hole Diameter
0.38 in
Mounting Hole Size
0.38 in in ; 9.7 mm in
Mounting Type
Speednut
Operating Voltage
24 V
Product Header
6091M Series Oil-Tight Non-Relampable LED Solid State Indicator Light
Special Features
Oil-Tight
Standards
UL Listed, CSA Certified
Supply Voltage
24 VDC
Termination
Lead Wires
Type
Non-Relampable

Overview

LED Solid State Indicator, Red Color, 0.390 in. Mounting Hole Diameter
  • Black nylon housing material
    Solid-state indicator lights complete with built-in current-limiting resistor and rectifier diode.