Skip to content
information
Shopping from the United States?

VCC (Visual Communications Company) 7153-10PK

Lamp, 5 V, 0.115 A, 0.094 in. (Max.), 0.187 in., 40,000 hr, C-2R

Mfr. Part #: 7153-10PK / RS Stock #: 70152605

VCC (Visual Communications Company)

VCC (Visual Communications Company) 7153-10PK

Mfr. Part #: 7153-10PK
RS Stock #: 70152605

Description

Lamp, 5 V, 0.115 A, 0.094 in. (Max.), 0.187 in., 40,000 hr, C-2R

Out of Stock

Price

Qty.

Standard Price

1

$14.894

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Style
Wire Terminal
Current Rating
0.115 A
Diameter
0.094 in. (Max.) in
Filament Type
C-2R
Lamp Life
40,000 hr
Lamp Voltage
5 V
Life
40000 hrs.
Life Hours
40000
Series
7153 Series
Supply Voltage
5 V
Type
Incandescent
Voltage Rating
5 V

Overview

0.094 in. (Max.) Diameter, 40, 000 hr. Lamp Life, C-2R Filament Type, Lamps
  • T 3/4 wire terminal
    5.0 V lamp voltage. 0.080 A rated current