Vishay Dale CRCW06030000Z0EA
Resistor,Thick Film,0 Ohms,0.1 W,0 Ohms Jumper,SMT,0603,TCR 0 ppm/DegC,Cut Tape
Mfr. Part #: CRCW06030000Z0EA / RS Stock #: 70201148
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.11
5
$0.1012
10
$0.0935
100
$0.0858
250
$0.077
1000
$0.0682
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0603 (1608 mm)
Packaging
Cut Tape
Power Rating
0.1 W
Resistance
0 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±0 ppm/°C
Termination
SMD
Overview
strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications