Vishay Dale CRCW080510K0FKEA
Resistor,Thick Film,10 Kilohms,0.125 W,1%,SMT,0805,TCR 37 ppm/DegC,Cut Tape
Mfr. Part #: CRCW080510K0FKEA / RS Stock #: 70201192
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.10472
5
$0.09634
10
$0.08901
100
$0.08169
250
$0.0733
1000
$0.06492
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Package
For Tape & Reel Packaging: See Allied #70203987
Element Material
Thick Film
Package Type
0805 (2012 mm)
Packaging
Cut Tape
Power Rating
0.125 W
Resistance
10 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±37 ppm/°C
Termination
SMD
Tolerance
1 %
Overview
strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications