Skip to content
information
Shopping from the United States?

Vishay Dale CRCW08051K00FKEAHP

Resistor;Thick Film;1 Kilohms;0.33 W;1%;SMT;0805;TCR 37 ppm/DegC

Mfr. Part #: CRCW08051K00FKEAHP / RS Stock #: 70616195

Vishay Dale

Vishay Dale CRCW08051K00FKEAHP

Mfr. Part #: CRCW08051K00FKEAHP
RS Stock #: 70616195

Description

Resistor;Thick Film;1 Kilohms;0.33 W;1%;SMT;0805;TCR 37 ppm/DegC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$0.46885

500

$0.44541

1000

$0.42197

10000

$0.39853

25000

$0.37508

100000

$0.35164

Additional Inventory

Can ship in 10 days:

104825

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Thick Film
Package Type
0805 (2012 mm)
Power Rating
0.33 W
Resistance
1 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±37 ppm/°C
Termination
SMD
Tolerance
5 %

Overview

strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications