Vishay Dale NTCLE100E3104JB0
BC Components 100kOhms NTC Thermistor, 15s, 3.3 x 3 x 9mm
Mfr. Part #: NTCLE100E3104JB0 / RS Stock #: 70397391
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$0.715
50
$0.671
250
$0.638
500
$0.605
Product Specifications
Product Attribute
Attribute Value
Search
Primary Type
NTC Thermistors
Resistance
100 Kiloohms
Tolerance
5% %
Type
NTC
Overview
NTC Thermistors 0.5W 640 series
Negative Temperature Coefficient Thermistors (NTC) are semiconductor resistors whose resistance, at zero dissipation, decreases when the temperature varies either by the joule effect, with the ambient temperature or through a combination of the two. Measurement and checking of the temperature (thermometer, thermostat, sensor), current draw limiters and temperature compensation circuits for transistor circuits are some of the main applications for thermistors.
Negative Temperature Coefficient Thermistors (NTC) are semiconductor resistors whose resistance, at zero dissipation, decreases when the temperature varies either by the joule effect, with the ambient temperature or through a combination of the two. Measurement and checking of the temperature (thermometer, thermostat, sensor), current draw limiters and temperature compensation circuits for transistor circuits are some of the main applications for thermistors.