Skip to content
information
Shopping from the United States?

Vishay Dale RN55D1743FB14

Resistor, Metal Film,174 Kiloohms,0.125 W,+/-1%,200 V,Axial,100 ppm/C,450 VAC

Mfr. Part #: RN55D1743FB14 / RS Stock #: 70200912

Vishay Dale

Vishay Dale RN55D1743FB14

Mfr. Part #: RN55D1743FB14
RS Stock #: 70200912

Description

Resistor, Metal Film,174 Kiloohms,0.125 W,+/-1%,200 V,Axial,100 ppm/C,450 VAC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$0.44

Additional Inventory

Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dielectric Strength
450 VAC
Element Material
Metal Film
Lead Diameter
0.025 in
Lead Length
1.5 in
Operating Temperature
-65 to 165 °C
Package Type
Axial
Packaging
Bulk
Power Rating
0.125 W
Resistance
174 KiloOhms
Resistance Range
1 to 999 KiloOhms
Resistance Temperature Coefficient
+/- 100 ppm?/°C
Special Features
Military
Termination
Axial Leads
Test Condition Power Rating
@ +70°C
Tolerance
1 %
Voltage Rating
200 V

Overview

Features:
  • D Characteristic
  • Small Size
  • Very Low Noise
  • Very Low Voltage Coefficient
  • Controlled Temperature Coefficient
  • Excellent High Frequency Characteristics
  • Flame Retardant Epoxy Conformal Coating
  • Fire-Cleaned High Purity Ceramic Core with Vacuum-Deposited Nickel-Chrome Alloy Element
  • Standard Lead Material Is Solder-Coated Copper
  • Leads Are Solderable and Weldable
  • Resistance Shifts Due to Storage at Room Temperature Are Negligible