Skip to content
information
Shopping from the United States?

Vishay Specialty Capacitors TVA1160-E3

Capacitor;Al Electrolytic;100 uF;16 VDC;Axial Leaded

Mfr. Part #: TVA1160-E3 / RS Stock #: 70079658

Vishay Specialty Capacitors

Vishay Specialty Capacitors TVA1160-E3

Mfr. Part #: TVA1160-E3
RS Stock #: 70079658

Description

Capacitor;Al Electrolytic;100 uF;16 VDC;Axial Leaded

Out of Stock

Price

Qty.

Standard Price

560

$3.663

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.312 x L 0.687 in ; Dia. 7.92 x L 17.45 mm
Configuration
Axial ; Can
Element Material
Aluminum Electrolytic
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Special Features
Audio
Termination
Through Hole
Voltage Rating
16 VDC

Overview

Smallest standard tubular capacitors available. High dependability with lower leakage currents and long shelf life. Withstands high temperatures, ripple currents and surge voltages. Capacitors rated at 100 WVDC or less operate at -40° to +85°C; 101 WVDC to 475 WVDC, -20° to +85°C; 500 WVDC and higher, +20°C to +65°C. Metal case with thermoplastic outer insulating sleeve. Note: Sizes subject to change without notice.
Features
  • Capacitance Range: 1 ?F to 1500 ?F
    Applications
  • TV Sets
  • High End Audio
  • Electronic Testing Equipment
  • Radio-Phone Combinations