Vishay Specialty Capacitors TVA1308-E3
Capacitor, Al Electrolytic, 50 uF, 0 TO 50VDC, Axial Leaded
Mfr. Part #: TVA1308-E3 / RS Stock #: 70079670
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.884
5
$4.488
10
$4.301
20
$3.905
100
$3.663
250
$3.179
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
50 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 7.92 x L 20.625 mm
Element Material
Aluminum Electrolytic
Termination
Axial Leads
Voltage Rating
50 VDC
Overview
Smallest standard tubular capacitors available. High dependability with lower leakage currents and long shelf life. Withstands high temperatures, ripple currents and surge voltages. Capacitors rated at 100 WVDC or less operate at -40° to +85°C; 101 WVDC to 475 WVDC, -20° to +85°C; 500 WVDC and higher, +20°C to +65°C. Metal case with thermoplastic outer insulating sleeve. Note: Sizes subject to change without notice.
Features
Capacitance Range: 1 ?F to 1500 ?F
Applications
TV Sets
High End Audio
Electronic Testing Equipment
Radio-Phone Combinations
Features
Applications