Vishay Specialty Capacitors TVA1966-E3
Capacitor, Al Electrolytic, 20 uF, 0 TO 600 VDC, Axial Leaded
Mfr. Part #: TVA1966-E3 / RS Stock #: 70079705
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$41.162
5
$37.873
10
$34.991
100
$31.691
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
20 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 1 x L 3.875 in ; Dia. 25.4 x L 98.43 mm
Configuration
Axial ; Can
Element Material
Aluminum Electrolytic
Minimum Operating Temperature
20 °C
Mounting Type
PCB Mount
Special Features
Audio
Termination
Through Hole
Voltage Rating
600 VDC
Overview
Smallest standard tubular capacitors available. High dependability with lower leakage currents and long shelf life. Withstands high temperatures, ripple currents and surge voltages. Capacitors rated at 100 WVDC or less operate at -40° to +85°C; 101 WVDC to 475 WVDC, -20° to +85°C; 500 WVDC and higher, +20°C to +65°C. Metal case with thermoplastic outer insulating sleeve. Note: Sizes subject to change without notice.
Features
Capacitance Range: 1 ?F to 1500 ?F
Applications
TV Sets
High End Audio
Electronic Testing Equipment
Radio-Phone Combinations
Features
Applications