Skip to content
information
Shopping from the United States?

Volex Power Cords 17251 10 B1

Cord, Power, C13, 5-15P Plug, 3 Cond SVT Cbl, 7.5ft., 18 AWG, Black PVC Jkt

Mfr. Part #: 17251 10 B1 / RS Stock #: 70115989

Volex Power Cords

Volex Power Cords 17251 10 B1

Mfr. Part #: 17251 10 B1
RS Stock #: 70115989

Description

Cord, Power, C13, 5-15P Plug, 3 Cond SVT Cbl, 7.5ft., 18 AWG, Black PVC Jkt

In Stock:

11278

Price

Qty.

Standard Price

1

$6.413

10

$6.028

25

$5.874

50

$5.709

100

$5.555

250

$5.39

500

$5.258

Additional Inventory

Manufacturer Lead Time:

32 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
7.5 ft
Cable Type
SVT
Conductor Size
18 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
C13
Connector Type Cable end 2
5-15P
Current Rating
10 A
Diameter
0.246 in
Insulation Material
Plastic
Jacket Color
Black
Jacket Material
Polyvinylchloride
Number of Conductors
3
Operating Force
Plastic oz
Power Rating
1250 W
Product Header
Detachable Power Supply Cord
Special Features
Detachable
Standards
UL, cUL, CSA
Temperature, Rating
60 °C
Type
Power, Line
Voltage Rating
125 V

Overview

Power Cord, 7 ' 6 in. Length, Black Jacket Color

- Features
  • Rated 60?C; 125 V
  • UL Listed, CSA Certified
  • European Color Coded
    - Features
  • Molded PVC Grounding Connector PH-386, IEC 320-C-13