Skip to content

Wakefield 126-4

Silicone Oil-Based Thermal Joint Compound,4 oz (0.11kg),Can,White,SL: 5yrs

Mfr. Part #: 126-4 / RS Stock #: 70663388

Wakefield

Wakefield 126-4

Mfr. Part #: 126-4
RS Stock #: 70663388

Description

Silicone Oil-Based Thermal Joint Compound,4 oz (0.11kg),Can,White,SL: 5yrs

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$24.189

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dispensing Method
Tube
Primary Type
Joint Compound
Size
4 oz
Type
Silcone-Based

Overview

The 120 Series Silicone Oil-Based Thermal Joint Compound fills the minute air gap between mating surfaces with a grease-like material containing zinc oxide in a silicone oil carrier. It possesses an excellent thermal resistance of only 0.05°C/W for a 0.001 in. film with an area of one square inch. There is no measurable increase in case temperature of a mounted semiconductor on a heat sink after the 6-month stabilization period.