Skip to content
information
Shopping from the United States?

Wamco Inc. WL-6833

5V 60MA T-3/4 WT

Mfr. Part #: WL-6833 / RS Stock #: 70117908

Wamco Inc.

Wamco Inc. WL-6833

Mfr. Part #: WL-6833
RS Stock #: 70117908

Description

5V 60MA T-3/4 WT

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.869

5000

$0.781

10000

$0.715

100000

$0.649

Additional Inventory

Minimum Qty: 1000
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Style
Wire Terminal
Base Type
T1-3/4
Current Rating
60 mA
Supply Voltage
5 V
Type
Incandescent
Voltage Rating
5 V