Skip to content
information
Shopping from the United States?

White-Rodgers 3F11-100

THERMOSTAT, DISC, 120/240 VAC, 15/10 A, NORMALLY OPEN, QUICK CONNECT, 34 DEGC

Mfr. Part #: 3F11-100 / RS Stock #: 70101830

White-Rodgers

White-Rodgers 3F11-100

Mfr. Part #: 3F11-100
RS Stock #: 70101830

Description

THERMOSTAT, DISC, 120/240 VAC, 15/10 A, NORMALLY OPEN, QUICK CONNECT, 34 DEGC

In Stock:

594

Price

Qty.

Standard Price

1

$15.719

10

$14.619

25

$14.146

50

$13.673

100

$13.20

250

$12.727

500

$12.265

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
15 A
Maximum Operating Temperature
42 °C
Measurement Range
42 degC °F
Minimum Operating Temperature
34 °C
Switching Voltage
240 VAC

Overview

Adjustable Snap Disc Thermostat allows you to set the temperature setpoint to match your specific needs, simplifying inventory.

Features: ? 1/4" Quick Connect Terminals are Standard ?Reduces Inventory While Providing Coverage for a Wide Range of Temperature Applications ?Replaces the Majority of Fixed Disc Thermostats now on Heating Equipment and Various Appliances ?2 Adjustable Fan Control Models Replace 7 Fixed Snap Disc Models ?5 Adjustable Limit Control Models Replace 10 Fixed Snap Disc Models