Skip to content
information
Shopping from the United States?

Wilcoxon Sensing Technologies PC420VP-10-EX

Explosion proof 4-20 mA vibraton sensor, 1.0 ips, velocity output, 105C range

Mfr. Part #: PC420VP-10-EX / RS Stock #: 71872527

Wilcoxon Sensing Technologies

Wilcoxon Sensing Technologies PC420VP-10-EX

Mfr. Part #: PC420VP-10-EX
RS Stock #: 71872527

Description

Explosion proof 4-20 mA vibraton sensor, 1.0 ips, velocity output, 105C range

In Stock:

1

Price

Qty.

Standard Price

1

$647.317

3

$602.008

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

The PC420VP-10-EX provides a 4-20mA output proportional to peak velocity vibration, has a 1.0 in/sec full-scale measurement range (±5% tolerance) and operates up to 105°C. The 4-20mA output signal is easily incorporated into an existing monitoring program for 24/7 trend vibration data for cost-effective condition monitoring. 1/4-28 mounting hole (stud included), top exit MIL-C-5015 connector. Certified explosion proof for safe operation in hazardous areas.